Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP3M1R0YFN
Order Code1771853
Product RangePCC-M0630M Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €0.997 |
50+ | €0.715 |
250+ | €0.624 |
500+ | €0.623 |
1000+ | €0.576 |
2000+ | €0.529 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€4.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP3M1R0YFN
Order Code1771853
Product RangePCC-M0630M Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)8.8A
Inductor ConstructionShielded
Saturation Current (Isat)20A
Product RangePCC-M0630M Series
DC Resistance Max0.0087ohm
Inductance Tolerance± 20%
Product Length6.5mm
Product Width6mm
Product Height3mm
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
PCC-M0630M Series
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
8.8A
Saturation Current (Isat)
20A
DC Resistance Max
0.0087ohm
Product Length
6.5mm
Product Height
3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
Product traceability