Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETPSF270M6E
Order Code2491912
Product RangePOSCAP TPSF Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | €1.260 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€2,520.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETPSF270M6E
Order Code2491912
Product RangePOSCAP TPSF Series
Technical Datasheet
Capacitance270µF
Capacitance Tolerance± 20%
Voltage(DC)2.5V
Manufacturer Size CodeB
ESR6000µohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current3.2A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TPSF Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
270µF
Voltage(DC)
2.5V
ESR
6000µohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
POSCAP TPSF Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
3.2A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability