Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoESE58R11A
Order Code3344893
Product RangeESE58 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 5000+ | €0.381 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
€1,905.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoESE58R11A
Order Code3344893
Product RangeESE58 Series
Technical Datasheet
Product RangeESE58 Series
Contact ConfigurationSPST
Switch TerminalsSolder
Contact Current Max10mA
Contact Voltage DC Nom5V
External Height0.9mm
External Width3.5mm
External Depth4.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ESE58 Series
Switch Terminals
Solder
Contact Voltage DC Nom
5V
External Width
3.5mm
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
SPST
Contact Current Max
10mA
External Height
0.9mm
External Depth
4.4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058