Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoESE11MV13
Order Code3344904
Product RangeESE11 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 10000+ | €0.293 | 
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
€2,930.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoESE11MV13
Order Code3344904
Product RangeESE11 Series
Technical Datasheet
Product RangeESE11 Series
Contact ConfigurationSPST
Switch TerminalsSolder
Contact Current Max10mA
Contact Voltage DC Nom5V
External Height9.5mm
External Width6.4mm
External Depth3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ESE11 Series
Switch Terminals
Solder
Contact Voltage DC Nom
5V
External Width
6.4mm
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
SPST
Contact Current Max
10mA
External Height
9.5mm
External Depth
3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001