Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoESE11MH3T
Order Code3344910
Product RangeESE11 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
1500+ | €0.213 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
€319.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoESE11MH3T
Order Code3344910
Product RangeESE11 Series
Technical Datasheet
Product RangeESE11 Series
Contact ConfigurationSPST-NO
Switch TerminalsGull Wing
Contact Current Max10mA
Contact Voltage DC Nom5V
External Height4.75mm
External Width6.4mm
External Depth9.5mm
SVHCTo Be Advised
Technical Specifications
Product Range
ESE11 Series
Switch Terminals
Gull Wing
Contact Voltage DC Nom
5V
External Width
6.4mm
SVHC
To Be Advised
Contact Configuration
SPST-NO
Contact Current Max
10mA
External Height
4.75mm
External Depth
9.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058