Print Page
1,029 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.140 |
50+ | €0.959 |
250+ | €0.680 |
500+ | €0.629 |
1000+ | €0.589 |
2000+ | €0.557 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€5.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZVF2M121
Order Code1845508
Product RangeZNR VF
Technical Datasheet
Voltage Rating VAC75V
Voltage Rating VDC100V
Product RangeZNR VF
Clamping Voltage Vc Max200V
Varistor Case StyleSMD
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µs600A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)5J
Automotive Qualification Standard-
Product Overview
The ZNR VF series Type-SMD Surge Absorber offers large surge current capability in a compact size. Designed for flow/reflow soldering. It provides protection of consumer and industrial equipment.
- Large withstanding surge current capability, in compact size
- Designed for flow/reflow soldering
- Low clamping voltage
Applications
Communications & Networking, Consumer Electronics, Industrial, Safety
Technical Specifications
Voltage Rating VAC
75V
Product Range
ZNR VF
Varistor Case Style
SMD
Peak Surge Current @ 8/20µs
600A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
100V
Clamping Voltage Vc Max
200V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
5J
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for ERZVF2M121
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00042
Product traceability