Print Page
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.190 |
3+ | €1.100 |
5+ | €1.010 |
10+ | €0.914 |
20+ | €0.860 |
50+ | €0.858 |
Price for:Each
Minimum: 1
Multiple: 1
€1.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZV20D820
Order Code1845484
Product RangeZNR V
Technical Datasheet
Voltage Rating VAC50V
Voltage Rating VDC65V
Product RangeZNR V
Clamping Voltage Vc Max135V
Varistor Case StyleDisc 20mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µs10kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)56J
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
50V
Product Range
ZNR V
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µs
10kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
65V
Clamping Voltage Vc Max
135V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
56J
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for ERZV20D820
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability