Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERZV20D431
Order Code1845496
Product RangeERZV Series
Technical Datasheet
328 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.150 |
3+ | €1.090 |
5+ | €1.030 |
10+ | €0.969 |
20+ | €0.964 |
50+ | €0.959 |
Price for:Each
Minimum: 1
Multiple: 1
€1.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZV20D431
Order Code1845496
Product RangeERZV Series
Technical Datasheet
Voltage Rating VAC275V
Voltage Rating VDC350V
Product RangeERZV Series
Clamping Voltage Vc Max710V
Varistor Case StyleDisc 20mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µs10kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)303J
Automotive Qualification Standard-
Product Overview
ERZV20D431 is a D type V series varistor (ZNR surge absorber). Recommended applications are transistor, diode, IC, thyristor or triac semiconductor protection, surge protection in consumer electronic equipment, surge protection in communication, measuring or controller electronics, surge protection in electronic home appliances, gas or petroleum appliances. Approved by UL1449 (VZCA2/UL, VZCA8/C-UL), VDE IEC61051-1,-2,-2-2,IEC60950-1 Annex.Q, IEC62368-1 G8.2, CSA C22.2 N 269.5, CQC (GB/T10193, GB/T10194, GB4943.1, GB8898) standards.
- Large withstanding surge current capability in compact sizes
- Large energy handling capability absorbing transient overvoltages in compact sizes
- ø20mm element size
- Straight lead configuration
- 430V varistor voltage, 275V maximum allowable voltage ACrms
- 710V maximum clamping voltage, 1W rated power
- 215J maximum energy (2ms), 10000A maximum peak current (8/20 µs)
- 1000pF capacitance
- Width is 21.5mm, thickness [SMD: length] is 6.4mm
Technical Specifications
Voltage Rating VAC
275V
Product Range
ERZV Series
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µs
10kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
350V
Clamping Voltage Vc Max
710V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
303J
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Alternatives for ERZV20D431
4 Products Found
Legislation and Environmental
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability