Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price (ex VAT) |
---|---|
500+ | €0.635 |
Price for:Each
Minimum: 500
Multiple: 500
€317.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZV20D180
Order Code1845475
Technical Datasheet
Voltage Rating VAC11V
Voltage Rating VDC14V
Product Range-
Clamping Voltage Vc Max36V
Varistor Case StyleDisc 20mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µs3kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)13J
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
11V
Product Range
-
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µs
3kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
14V
Clamping Voltage Vc Max
36V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
13J
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for ERZV20D180
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability