Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERZV14D471
Order Code1845474
Product RangeERZV Series
Technical Datasheet
2,353 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €0.537 | 
| 3+ | €0.492 | 
| 5+ | €0.439 | 
| 10+ | €0.279 | 
| 20+ | €0.273 | 
| 50+ | €0.268 | 
Price for:Each
Minimum: 1
Multiple: 1
€0.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZV14D471
Order Code1845474
Product RangeERZV Series
Technical Datasheet
Voltage Rating VAC300V
Voltage Rating VDC385V
Product RangeERZV Series
Clamping Voltage Vc Max775V
Varistor Case StyleDisc 14mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µs6kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)175J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ERZV14D471 is a D type V series varistor (ZNR surge absorber). Recommended applications are transistor, diode, IC, thyristor or triac semiconductor protection, surge protection in consumer electronic equipment, surge protection in communication, measuring or controller electronics, surge protection in electronic home appliances, gas or petroleum appliances. Approved by UL1449 (VZCA2/UL, VZCA8/C-UL), VDE IEC61051-1,-2,-2-2,IEC60950-1 Annex.Q, IEC62368-1 G8.2, CSA C22.2 N 269.5, CQC (GB/T10193, GB/T10194, GB4943.1, GB8898) standards.
- Large withstanding surge current capability in compact sizes
- Large energy handling capability absorbing transient overvoltages in compact sizes
- ø14mm element size
- Straight lead configuration
- 470V varistor voltage, 300V maximum allowable voltage ACrms
- 775V maximum clamping voltage, 0.60W rated power
- 125J maximum energy (2ms), 6000A maximum peak current (8/20 µs)
- 400pF capacitance
- Width is 15.5mm, thickness [SMD: length] is 6.2mm
Technical Specifications
Voltage Rating VAC
300V
Product Range
ERZV Series
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µs
6kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
385V
Clamping Voltage Vc Max
775V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
175J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for ERZV14D471
5 Products Found
Legislation and Environmental
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate