Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJS6SFR20V
Order Code2381101
Product RangeERJ-S6S Series
Technical Datasheet
65 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | €0.234 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€2.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJS6SFR20V
Order Code2381101
Product RangeERJ-S6S Series
Technical Datasheet
Resistance0.2ohm
Product RangeERJ-S6S Series
Resistor Case / Package0805 [2012 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 150ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Alternatives for ERJS6SFR20V
1 Product Found
Technical Specifications
Resistance
0.2ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 150ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-S6S Series
Power Rating
250mW
Resistor Technology
Thick Film
Product Length
2.01mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
Product traceability