Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJP6WF10R0V
Order Code2253856
Product RangeERJ-P6W Series
Technical Datasheet
17,559 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.160 |
100+ | €0.138 |
500+ | €0.111 |
1000+ | €0.103 |
2500+ | €0.0954 |
5000+ | €0.0877 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€1.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJP6WF10R0V
Order Code2253856
Product RangeERJ-P6W Series
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film (Double Sided)
Resistor TypeHigh Power, Anti-Surge
Product RangeERJ-P6W Series
Temperature Coefficient± 200ppm/°C
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
ERJP6WF10R0V is an ERJ-P6W series anti-surge thick film chip resistor with double-sided resistive elements structure.
- ESD surge characteristics superior to standard metal film resistors
- Metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- High power
- High pulse characteristics : 1.5 times higher than 0805 inch size anti-surge thick film resistors
- Reference standards : IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
- 0.500W power rating, 150V limiting element voltage, 200V maximum overload voltage
- 2.0 x 1.25mm (EIA:0805) chip size (LxW(EIA))
- 10 ohm resistance, 1% resistance tolerance, ±200ppm/°C temperature coefficient
- Category temperature range from –55 to +155°C
Technical Specifications
Resistance
10ohm
Power Rating
500mW
Resistor Technology
Thick Film (Double Sided)
Product Range
ERJ-P6W Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Power, Anti-Surge
Temperature Coefficient
± 200ppm/°C
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for ERJP6WF10R0V
1 Product Found
Legislation and Environmental
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate