Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJC1BFR22U
Order Code2353354
Product RangeERJ-C1 Series
Technical Datasheet
4,995 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.556 |
100+ | €0.363 |
500+ | €0.352 |
1000+ | €0.341 |
2500+ | €0.255 |
5000+ | €0.201 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€5.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJC1BFR22U
Order Code2353354
Product RangeERJ-C1 Series
Technical Datasheet
Resistance0.22ohm
Product RangeERJ-C1 Series
Resistor Case / Package2010 Wide
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length2.5mm
Product Width5mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.22ohm
Resistor Case / Package
2010 Wide
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-C1 Series
Power Rating
2W
Resistor Technology
Thick Film
Product Length
2.5mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027