Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoDEL-ERJ6BWFR015V
Order Code1577503
Product RangeERJ-6BW Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoDEL-ERJ6BWFR015V
Order Code1577503
Product RangeERJ-6BW Series
Technical Datasheet
Resistance0.015ohm
Product RangeERJ-6BW Series
Resistor Case / Package0805 [2012 Metric]
Power Rating550mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.65mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
Product Overview
ERJ6BWFR015V is an ERJ 6BW series ERJ type (low resistance type) thick film chip resistor.
- Current sensing resistor, small size and lightweight
- Suitable for both reflow and flow soldering, low TCR, low resistance value
- IEC 60115-8, JIS C 5201-8, JEITA RC-2144 reference standard
- Operating temperature range from -55 to 155°C
- 500mW power rating
- 0.65mm product height, 2mm product length, 1.25mm product width
- 15Milliohms resistance, ±1% resistance tolerance
- 0805 (2012 metric) resistor case / package
- Temperature coefficient range from 0ppm/K to +200ppm/K
- AEC-Q200 Grade 0 compliant
Technical Specifications
Resistance
0.015ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
ERJ-6BW Series
Power Rating
550mW
Resistor Technology
Thick Film
Product Length
2.01mm
Product Height
0.65mm
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability