Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJ3RSFR20V
Order Code2797527
Product RangeERJ-3R Series
Technical Datasheet
407 In Stock
5,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.108 |
100+ | €0.0818 |
500+ | €0.0675 |
1000+ | €0.063 |
2500+ | €0.0601 |
5000+ | €0.0572 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€1.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ3RSFR20V
Order Code2797527
Product RangeERJ-3R Series
Technical Datasheet
Resistance0.2ohm
Product RangeERJ-3R Series
Resistor Case / Package0603 [1608 Metric]
Power Rating100mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 300ppm/°C
Product Length1.6mm
Product Width0.85mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
Technical Specifications
Resistance
0.2ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 300ppm/°C
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-3R Series
Power Rating
100mW
Resistor Technology
Thick Film
Product Length
1.6mm
Product Height
0.45mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
Product traceability