Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJ12ZQF1R0U
Order Code2797500
Product RangeERJ-12Z Series
Technical Datasheet
14,485 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.369 |
| 100+ | €0.232 |
| 500+ | €0.198 |
| 1000+ | €0.166 |
| 2500+ | €0.152 |
| 5000+ | €0.141 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€3.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ12ZQF1R0U
Order Code2797500
Product RangeERJ-12Z Series
Technical Datasheet
Resistance1ohm
Product RangeERJ-12Z Series
Resistor Case / Package2010 [5025 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length5mm
Product Width2.5mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
ERJ 12Z series ERJ type low resistance type thick film chip current sensing resistors realize both low-resistance and high-precision by original thick film resistive element and special electrode structure.
- Small size and lightweight
- Suitable for both reflow and flow soldering
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2144
- AEC-Q200 compliant
Technical Specifications
Resistance
1ohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-12Z Series
Power Rating
500mW
Resistor Technology
Thick Film
Product Length
5mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
Product traceability