Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJ12Y0R00U
Order Code2797344
Product RangeERJ-12 Series
Technical Datasheet
10,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5000+ | €0.066 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
€330.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ12Y0R00U
Order Code2797344
Product RangeERJ-12 Series
Technical Datasheet
Resistance0ohm
Resistor Case / Package1812 [4532 Metric]
Resistor TechnologyThick Film
Power Rating750mW
Current Rating2A
Resistor MountingSurface Mount Device
Product RangeERJ-12 Series
Product Length4.58mm
Product Width3.2mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistance
0ohm
Resistor Technology
Thick Film
Current Rating
2A
Product Range
ERJ-12 Series
Product Width
3.2mm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Resistor Case / Package
1812 [4532 Metric]
Power Rating
750mW
Resistor Mounting
Surface Mount Device
Product Length
4.58mm
Product Height
0.6mm
Operating Temperature Max
155°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
Product traceability