Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEQ-502T
Order Code2776689
Product RangeEQ-500 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €274.820 |
5+ | €240.460 |
10+ | €199.240 |
25+ | €178.630 |
50+ | €164.890 |
Price for:Each
Minimum: 1
Multiple: 1
€274.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEQ-502T
Order Code2776689
Product RangeEQ-500 Series
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Range Max1m
Sensing Distance Max1m
Sensing MethodReflective
Supply Voltage DC Min12V
Sensor Output TypeRelay
Supply Voltage DC Max240V
Output TypeRelay
Product RangeEQ-500 Series
Connection MethodScrew Terminals
Supply Voltage Min24VAC
Supply Voltage Max240VAC
Light Source855nm Infrared LED
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max55°C
SVHCTo Be Advised
Product Overview
The EQ-502T is an adjustable range Reflective Photoelectric Sensor with screw-on terminal connection, ABS (acrylonitrile-butadiene-styrene) enclosure, polycarbonate front cover and display cover. Long range sensing capability to 2.5m, stable sensing unaffected by color or gloss. Even if the lens surface gets somewhat dirty from dust particles, there is very little change in the operation field, by usage adjustable range system.
- IP67 Protection rating
- Waterproof
- Switchable either detection-ON or detection-OFF
- 2-turn Mechanical adjuster with indicator
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Distance Max
1m
Supply Voltage DC Min
12V
Supply Voltage DC Max
240V
Product Range
EQ-500 Series
Supply Voltage Min
24VAC
Light Source
855nm Infrared LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Range Max
1m
Sensing Method
Reflective
Sensor Output Type
Relay
Output Type
Relay
Connection Method
Screw Terminals
Supply Voltage Max
240VAC
Qualification
-
Operating Temperature Min
-20°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability