register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €63.940 |
Product Information
Product Overview
ENW89860CXKF is a PAN1783A Bluetooth 5.4 Low Energy module evaluation board in Arduino form factor. It is based on Nordic Semiconductor nrf5340 single-chip controller. The Bluetooth 5.4 features isochronous channels and LE audio. It supports a high throughput of 2Mbps, advertising extensions, long range. The all-in-one SoC includes a superset of the most prominent nRF52 Series features combined with more performance and memory, while minimizing current consumption. An output power of up to 3dBm and improved sensitivity of nRF5340 in combination with LE coded PHY makes module very attractive for advanced computer peripherals and I/O devices, advanced wearables, and wireless audio devices. An ultra-low current consumption of PAN1783A makes an ideal choice for battery powered devices. With f2 Cortex®-M33 processors, 1 as an application processor and the other one as network processor. The PAN1783A can easily be used in standalone mode, thereby eliminating need for an external processor.
- PAN1783A, BLE module with bottom-pad
- Nordic nRF5340 featuring: application processor (128/64MHz operation, 512kB RAM, built-in 1MB flash)
- Network processor (with 64MHz operation, 64kB RAM, 256kB flash)
- Bluetooth 5.4 LE including LE 2M and LE coded and USB 2.0 full-speed device interface
- Supports 802.15.4 ZigBee®, thread and includes ARM TrustZone® CryptoCell™ 312, SPU, KMU, ACL
- Security features: Trusted execution, root-of-trust, secure key storage, 128-bit AES
- Up to 48×GPIO, which are shared by up to 5×SPI, 4×I²C, 4× UART, 4× PWM, 8× ADC, NFC-A, QSPI, nRESET
- Voltage range from 1.7 to 5.5V, temperature range from -40°C to 85°C
- Dimensions: 15.6×8.7×2.2mm
- Typical sensitivity: -98/ -104dBm (1Mbps/125kbps) and programmable output power: from 3dBm to -40dBm
Technical Specifications
Panasonic
Wireless Connectivity
Evaluation Board PAN1783A with ENW89860C1KF Certified Antenna
No SVHC (21-Jan-2025)
PAN1783A
Bluetooth Low Energy
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate