Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €105.050 |
Product Information
Product Overview
ENW89854ATKF is a PAN1780 WIREPAS mesh demo kit (Bluetooth® low energy module). It is a ready-to-use Evaluation Tool based on the PAN1780 in combination with the wirepas mesh connectivity stack. The kit consists of four battery-powered sensor nodes and one sink, which acts as a border router. The Demo Kit is intended for engineers, product designers, or any IoT enthusiast seeking high-performance, ready-to-use Wirepas Sensor Nodes to set up a Wirepas Mesh network at any time and at any place in just a few steps. All the mesh networking is performed automatically and without configuration on the field by the integrated Wirepas Mesh stack. PAN1780’s high-quality hardware design paired with Wirepas’ multi-hop wireless mesh technology and combined with Symbiotech’s tailored software design allows an easy and quick entry into the capabilities of mesh applications based on the PAN1780 and the Wirepas Mesh connectivity stack.
- Temperature sensing via HTS221 sensor
- Switchable operation modes via SPDT switch (low energy or low latency)
- Coin cell holder for battery-powered operation
- USB-C connector for power supply
- 6-Pin SWD for flashing customized Wirepas applications
- User LED controllable from the web user interface
Contents
Demo kit, 4x PAN1780 pre-flashed sensor boards as mesh nodes, 1x PAN1780 sink as gateway, 4x Panasonic CR2032 batteries for battery-operated operation.
Notes
Can be optionally assembled: Panasonic PIR sensor, pressure sensor (LPS22HH), digital microphone (MP34DT05-A).
Technical Specifications
Nordic Semiconductor
Wireless Communication
Wirepas Mesh Demo Board PAN1780, 4x Pre-Flashed Sensor Board, Sink as Gateway, 4x CR2032 Batteries
No SVHC (25-Jun-2025)
nRF52840
Bluetooth Low Energy, SoC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate