Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €55.820 |
Price for:Each
Minimum: 1
Multiple: 1
€55.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoENW89823CXKF
Order Code4326095
Technical Datasheet
Silicon ManufacturerTexas Instruments
Silicon Core NumberCC2564C
Kit Application TypeWireless Connectivity
Application Sub TypeBluetooth Low Energy
Kit ContentsEvaluation Board CC2564C, W1030 Pulse Terminal Hinge Antenna, Micro Coax Cable
Product Range-
SVHCTo Be Advised
Product Overview
ENW89823CXKF is a PAN1316C evaluation board. PAN1326C series is a host controlled Interface (HCI) Bluetooth® Radio Frequency (RF) module that brings the CC2564C, Texas Instruments™ seventh generation Bluetooth core integrated circuit, to an easy to use module format. The PAN1326C is Bluetooth® 5.1 compliant and offers the best-in-class RF performance with about twice the range of other Bluetooth Low Energy solutions.
- Arduino shield interface
- FTDI USB to UART Interface
- UART accessible via pin headers
- PCM audio interface accessible via pin headers
- Dedicated shutdown button
- 32KHz slow clock
- 1.8V to 3.3V level shifter
Contents
PAN1316C evaluation board with an additional W1030 pulse terminal hinge antenna, Micro coax cable.
Technical Specifications
Silicon Manufacturer
Texas Instruments
Kit Application Type
Wireless Connectivity
Kit Contents
Evaluation Board CC2564C, W1030 Pulse Terminal Hinge Antenna, Micro Coax Cable
SVHC
To Be Advised
Silicon Core Number
CC2564C
Application Sub Type
Bluetooth Low Energy
Product Range
-
Technical Docs (2)
Legislation and Environmental
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate