Quantity | Price (ex VAT) |
---|---|
500+ | €16.340 |
Product Information
Product Overview
PAN9020 series is a 2.4GHz ISM band wireless radio module for implementing WLAN functionality into various electronic devices. It is a cost-effective, low-power operation, system-on-chip (SoC) solution for WLAN applications. It enables wireless network adapters and cards to be built with low total bill-of-material costs. The PAN9020 series combines an excellent 802.11 wireless radio, baseband processor, medium access controller, encryption unit, CPU, boot ROM with patching capability, internal SRAM, in-system programmable flash memory and many other powerful supporting features and peripherals. The low-power operation supporting deep sleep and standby modes by using the on-board power management unit. The PAN9020/10 is suitable for wireless network systems based on WLAN IEEE 802.11 b/g/n 2.4GHz where small form factor, highly integration, high throughput data rates and low RF expertise are required.
- PAN9020U WLAN IEEE 802.11 b/g/n 2.4GHz radio module with USB2.0 HOST interface, ceramic chip-antenna
- Surface mount type (22.75 x 13.5 x 2.4mm³)
- Wireless local area network (WLAN) technology
- Operating in the 2.4GHz ISM band
- Supports IEEE 802.11
- Internal crystal oscillator (40MHz)
- Tx power up to +18dBm (IEEE 802.11b CCK) and +15dBm (IEEE 802.11g ODFM)
- High Rx sensitivity of -98dBm (IEEE 802.11b DSSS 1Mbps)
- Marvell® 88W8782 WLAN system-on-chip (SoC) solution inside
- High performance low power CPU core, two powerful independent DMA channels
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2.4GHz
USB, Wireless Connectivity WiFi
No SVHC (17-Dec-2014)
USB
ENW Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate