Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELT3KN028C
Order Code2145720
Product RangeELT-3KN Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELT3KN028C
Order Code2145720
Product RangeELT-3KN Series
Technical Datasheet
Product RangeELT-3KN Series
Inductance50mH
DC Current Rating1.4mA
DC Resistance Max250ohm
Inductance Tolerance± 35%
Self Resonant Frequency Min-
Inductor Case StyleSMD
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
ELT-3KN Series
DC Current Rating
1.4mA
Inductance Tolerance
± 35%
Inductor Case Style
SMD
Inductance
50mH
DC Resistance Max
250ohm
Self Resonant Frequency Min
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability