Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELLATP1R5NB
Order Code1865684RL
Product RangeELL-ATP Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELLATP1R5NB
Order Code1865684RL
Product RangeELL-ATP Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)7A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Product RangeELL-ATP Series
Inductor Case / Package-
DC Resistance Max0.0044ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height4.2mm
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
ELL-ATP Series
DC Resistance Max
0.0044ohm
Product Length
10mm
Product Height
4.2mm
RMS Current (Irms)
7A
Saturation Current (Isat)
8A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00229
Product traceability