Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELL3FU3R3N
Order Code1888689RL
Product RangeELL-3FU Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELL3FU3R3N
Order Code1888689RL
Product RangeELL-3FU Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.16A
Inductor ConstructionShielded
Saturation Current (Isat)1.2A
Product RangeELL-3FU Series
DC Resistance Max0.14ohm
Inductance Tolerance± 30%
Product Length3mm
Product Width3mm
Product Height1.2mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
ELL-3FU Series
Inductance Tolerance
± 30%
Product Width
3mm
RMS Current (Irms)
1.16A
Saturation Current (Isat)
1.2A
DC Resistance Max
0.14ohm
Product Length
3mm
Product Height
1.2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
Product traceability