Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELKEV112FC
Order Code3348133
Product RangeELKEV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.319 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€638.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELKEV112FC
Order Code3348133
Product RangeELKEV Series
Technical Datasheet
Capacitance1050pF
Voltage Rating12V
Filter TypeEMI, LC
Current Rating2A
Filter TerminalsSMD
Product RangeELKEV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1050pF
Filter Type
EMI, LC
Filter Terminals
SMD
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
12V
Current Rating
2A
Product Range
ELKEV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.123
Product traceability