Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELJRF8N2JFB
Order Code1305095
Product RangeELJ-RF Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELJRF8N2JFB
Order Code1305095
Product RangeELJ-RF Series
Technical Datasheet
Inductance8.2nH
DC Resistance Max0.35ohm
Self Resonant Frequency3.5GHz
DC Current Rating320mA
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
Product RangeELJ-RF Series
Inductance Tolerance± 5%
Self Resonant Frequency Min3.5GHz
Inductor Construction-
Core MaterialNon-Magnetic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Alternatives for ELJRF8N2JFB
3 Products Found
Technical Specifications
Inductance
8.2nH
Self Resonant Frequency
3.5GHz
Inductor Case Style
0402 [1005 Metric]
Product Range
ELJ-RF Series
Self Resonant Frequency Min
3.5GHz
Core Material
Non-Magnetic
Product Width
0.5mm
DC Resistance Max
0.35ohm
DC Current Rating
320mA
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Inductor Construction
-
Product Length
1mm
Product Height
0.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000058