Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEKMC2600100K
Order Code4575588
Product RangePaPIRs VZ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | €6.800 |
Price for:Each
Minimum: 50
Multiple: 50
€340.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMC2600100K
Order Code4575588
Product RangePaPIRs VZ Series
Technical Datasheet
Detection Distance-
Detection SensitivityAdjustable
Detection Area (Vertical)-
Detection Area (Horizontal)-
Lens Type-
Lens Colour-
No. of Detection Zones-
Current Consumption Typ170µA
Output InterfaceAnalogue
Product RangePaPIRs VZ Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
EKMC2600100K is a VZ series, lensless type, PIR motion sensor.
- Adjustable sensitivity
- 170µA standby current consumption
- Analog output type
Technical Specifications
Detection Distance
-
Detection Area (Vertical)
-
Lens Type
-
No. of Detection Zones
-
Output Interface
Analogue
Qualification
-
Detection Sensitivity
Adjustable
Detection Area (Horizontal)
-
Lens Colour
-
Current Consumption Typ
170µA
Product Range
PaPIRs VZ Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability