Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEKMC1604111
Order Code2748802
Product RangeEKMC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | €6.900 |
Price for:Each
Minimum: 50
Multiple: 50
€345.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMC1604111
Order Code2748802
Product RangeEKMC Series
Technical Datasheet
Detection Distance17m
Sensing Range Max12m
Supply Voltage Min3V
Detection SensitivityStandard
Supply Voltage Max6V
Detection Area (Vertical)40°
Beam Angle40°
Detection Area (Horizontal)105°
Lens TypeWall Installation
Lens ColourWhite
No. of Detection Zones68Zones
Current Consumption Typ170µA
Product RangeEKMC Series
Qualification-
SVHCTo Be Advised
Product Overview
- Low current consumption for battery-driven applications
Applications
IoT (Internet of Things), Wireless
Technical Specifications
Detection Distance
17m
Supply Voltage Min
3V
Supply Voltage Max
6V
Beam Angle
40°
Lens Type
Wall Installation
No. of Detection Zones
68Zones
Product Range
EKMC Series
SVHC
To Be Advised
Sensing Range Max
12m
Detection Sensitivity
Standard
Detection Area (Vertical)
40°
Detection Area (Horizontal)
105°
Lens Colour
White
Current Consumption Typ
170µA
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability