Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEKMB1308111K
Order Code4575574
Product RangePaPIRs WL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 50+ | €12.700 |
Price for:Each
Minimum: 50
Multiple: 50
€635.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMB1308111K
Order Code4575574
Product RangePaPIRs WL Series
Technical Datasheet
Detection Distance2.5m
Detection SensitivityStandard
Detection Area (Vertical)125°
Detection Area (Horizontal)125°
Lens TypeWide
Lens ColourWhite
No. of Detection Zones208Zones
Current Consumption Typ6µA
Output InterfaceDigital
Product RangePaPIRs WL Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EKMB1308111K is a wide detection type, PIR motion sensor. Applications include lighting controls, wall air conditioners, IP cameras.
- Extremely small lens: 14mm diameter
- 3.0m typical ceiling installation height
- 130° x 130° field of view
- 208 detection zones
- 6µA standby current consumption
- Digital output type
- Standard sensitivity
- White lens colour
Technical Specifications
Detection Distance
2.5m
Detection Area (Vertical)
125°
Lens Type
Wide
No. of Detection Zones
208Zones
Output Interface
Digital
Qualification
-
Detection Sensitivity
Standard
Detection Area (Horizontal)
125°
Lens Colour
White
Current Consumption Typ
6µA
Product Range
PaPIRs WL Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability