Print Page
Image is for illustrative purposes only. Please refer to product description.
42 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €11.920 |
5+ | €10.820 |
10+ | €10.420 |
50+ | €9.570 |
100+ | €8.690 |
250+ | €8.600 |
Price for:Each
Minimum: 1
Multiple: 1
€11.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMB1306112K
Order Code4204039
Technical Datasheet
Sensing Range Max17m
Detection Distance17m
Detection SensitivityStandard
Supply Voltage Min2.3VDC
Supply Voltage Max4VDC
Detection Area (Vertical)62°
Detection Area (Horizontal)62°
Beam Angle62°
Lens TypeHigh Density Long Distance
Lens ColourBlack
No. of Detection Zones128Zones
Current Consumption Typ6µA
Output InterfaceDigital
Product Range0
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
17m
Detection Sensitivity
Standard
Supply Voltage Max
4VDC
Detection Area (Horizontal)
62°
Lens Type
High Density Long Distance
No. of Detection Zones
128Zones
Output Interface
Digital
Qualification
-
Detection Distance
17m
Supply Voltage Min
2.3VDC
Detection Area (Vertical)
62°
Beam Angle
62°
Lens Colour
Black
Current Consumption Typ
6µA
Product Range
0
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035