Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEKMB1109111
Order Code4575573
Product RangePaPIRs WL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | €13.040 |
Price for:Each
Minimum: 50
Multiple: 50
€652.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMB1109111
Order Code4575573
Product RangePaPIRs WL Series
Technical Datasheet
Detection Distance2.5m
Detection SensitivityStandard
Detection Area (Vertical)99°
Detection Area (Horizontal)99°
Lens TypeUltra Slight Motion
Lens ColourWhite
No. of Detection Zones192Zones
Current Consumption Typ1µA
Output InterfaceDigital
Product RangePaPIRs WL Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
EKMB1109111 is an ultra-slight motion detection type, PIR motion sensor. It is optimized for the detection of the smallest movements and objects. Typical applications include lighting controls, wall air conditioners, IP cameras.
- 107° x 107° field of view
- 192 detection zones
- Extremely small lens: 14mm diameter
- 1μA standby current consumption
- Digital output type
- Standard sensitivity
- White lens colour
Technical Specifications
Detection Distance
2.5m
Detection Area (Vertical)
99°
Lens Type
Ultra Slight Motion
No. of Detection Zones
192Zones
Output Interface
Digital
Qualification
-
Detection Sensitivity
Standard
Detection Area (Horizontal)
99°
Lens Colour
White
Current Consumption Typ
1µA
Product Range
PaPIRs WL Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability