Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEKMB1106111
Order Code4575571
Product RangePaPIRs WL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | €13.320 |
Price for:Each
Minimum: 50
Multiple: 50
€666.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMB1106111
Order Code4575571
Product RangePaPIRs WL Series
Technical Datasheet
Detection Distance12m
Detection SensitivityStandard
Detection Area (Vertical)62°
Detection Area (Horizontal)62°
Lens TypeHigh Density Long Distance
Lens ColourWhite
No. of Detection Zones128Zones
Current Consumption Typ1µA
Output InterfaceDigital
Product RangePaPIRs WL Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
EKMB1106111 is a high density long distance detection type, PIR motion sensor. Typical applications include lighting controls, wall air conditioners, IP cameras.
- 12m typical ceiling installation height
- 69° x 69° Field of view
- 128 detection zones
- 1μA standby current consumption
- Digital (open collector) output type
- Standard sensitivity
- White lens colour
Technical Specifications
Detection Distance
12m
Detection Area (Vertical)
62°
Lens Type
High Density Long Distance
No. of Detection Zones
128Zones
Output Interface
Digital
Qualification
-
Detection Sensitivity
Standard
Detection Area (Horizontal)
62°
Lens Colour
White
Current Consumption Typ
1µA
Product Range
PaPIRs WL Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability