Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.777 |
5+ | €0.617 |
10+ | €0.524 |
25+ | €0.504 |
50+ | €0.483 |
200+ | €0.380 |
Price for:Each
Minimum: 1
Multiple: 1
€0.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUFS0J202
Order Code2766900
Product RangeFS Series
Technical Datasheet
Capacitance2000µF
Voltage(DC)6.3V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature8000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height16mm
Product RangeFS Series
ESR0.028ohm
Ripple Current1.79A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Overview
FS series A Type aluminium electrolytic capacitors features extreme high capacitance, long life, and low ESR—all wrapped in significantly smaller case sizes. The FS series provides space reduction and allows for a reduced number of capacitors on the board. Low ESR and high ripple current in the FS series combines to provide a more stable, long-life capacitor option.
- Smaller case size, miniaturized: one size smaller than EEU-FR series
- Operating temperature range from -40°C to +105°C
- Suitable for the high reliability application such as an industrial instrument
Technical Specifications
Capacitance
2000µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
8000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
FS Series
Ripple Current
1.79A
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
6.3V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
16mm
ESR
0.028ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001953
Product traceability