Print Page
1,066 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.310 |
| 3+ | €1.970 |
| 5+ | €1.650 |
| 10+ | €1.320 |
| 20+ | €1.290 |
| 50+ | €1.270 |
Price for:Each
Minimum: 1
Multiple: 1
€2.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUED2G470S
Order Code1539446
Product RangeED Series
Technical Datasheet
Capacitance47µF
Voltage(DC)400V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature10000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter18mm
Product Length-
Product Width-
Product Height20mm
Product RangeED Series
ESR-
Ripple Current840mA
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The EEUED2G470S is a radial leaded aluminium Electrolytic Capacitor, ED-A series with 400V working voltage.
- ≤0.06 CV +10μA (after 2 minutes application of rated working voltage at +20°C) DC leakage current
- 840mA RMS at 100kHz/+105°C Rated ripple current
- ±20% tolerance
- Endurance is 10000h at 105°C
- Operating temperature range -25°C to 105°C
- Capacitor size varies from 10mm x 20mm to 18mm x 40mm (D x L)
Applications
Power Management, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
18mm
Product Width
-
Product Range
ED Series
Ripple Current
840mA
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
400V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
20mm
ESR
-
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Alternatives for EEUED2G470S
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008709