Print Page
2,110 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.741 |
50+ | €0.417 |
250+ | €0.393 |
500+ | €0.382 |
1500+ | €0.372 |
3400+ | €0.353 |
Price for:Each
Minimum: 5
Multiple: 5
€3.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUEB2G100
Order Code3296036
Product RangeEB Series
Technical Datasheet
Capacitance10µF
Voltage(DC)400V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height20mm
Product RangeEB Series
ESR-
Ripple Current250mA
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
Product Overview
EEUEB2G100 is an EB-A series radial lead aluminium electrolytic capacitor.
- Capacitance value is 10µF with ±20% tolerance
- Voltage(DC) rating is 400V
- Ripple current is 250mA
- Lifetime at temperature is 5000hours at 105°C
- Lead spacing is 5mm
- Operating temperature range from -25°C to 105°C
- High ripple, high frequency (high voltage)
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
EB Series
Ripple Current
250mA
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
400V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
20mm
ESR
-
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Alternatives for EEUEB2G100
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002477
Product traceability