Print Page
209 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.250 |
10+ | €0.847 |
50+ | €0.685 |
100+ | €0.649 |
200+ | €0.613 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEHZA1K220P
Order Code2254477
Product RangeZA Series
Technical Datasheet
Capacitance22µF
Capacitance Tolerance± 20%
Voltage(DC)80V
Capacitor Case / PackageRadial Can - SMD
ESR0.045ohm
Lifetime @ Temperature10000 hours @ 105°C
Product Diameter8mm
Product Length-
Product Width-
Product Height10.2mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeZA Series
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
22µF
Voltage(DC)
80V
ESR
0.045ohm
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
ZA Series
SVHC
No SVHC (21-Jan-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
10000 hours @ 105°C
Product Length
-
Product Height
10.2mm
Operating Temperature Max
105°C
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000862
Product traceability