Print Page
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 125+ | €1.590 |
Price for:Each (Supplied on Full Reel)
Minimum: 125
Multiple: 125
€198.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEETP1J561V
Order Code3347762
Product RangeTP Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance560µF
Voltage(DC)63V
ESR0.1ohm
Lifetime @ Temperature3000 hours @ 125°C
PolarityPolar
Product RangeTP Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter16mm
Product Length-
Product Width-
Product Height16.8mm
Ripple Current1.9A
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
63V
Lifetime @ Temperature
3000 hours @ 125°C
Product Range
TP Series
Capacitor Terminals
Solder
Product Length
-
Product Height
16.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Capacitance
560µF
ESR
0.1ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
16mm
Product Width
-
Ripple Current
1.9A
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability