Print Page
373 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
50+ | €0.174 |
250+ | €0.153 |
500+ | €0.122 |
1000+ | €0.111 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
€22.40 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEEHD1C100AR
Order Code1714728RL
Product RangeHD Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance10µF
Voltage(DC)16V
ESR-
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product RangeHD Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter4mm
Product Length-
Product Width-
Product Height5.8mm
Ripple Current28mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EEEHD1C100AR is a HD series Type 'V' aluminium electrolytic capacitor.
- AEC-Q200, radial-CAN, solder terminals
- High temperature lead-free reflow
- Capacitance is 10µF with ±20% tolerance
- 5000 hours @ 105°C endurance
- Operating temperature range from -40°C to 105°C
- Voltage(DC) is 16V
- Ripple current is 28mA
- 5.8mm product diameter, 4mm product height
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
16V
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
HD Series
Capacitor Terminals
Solder
Product Length
-
Product Height
5.8mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (21-Jan-2025)
Capacitance
10µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
4mm
Product Width
-
Ripple Current
28mA
Operating Temperature Max
105°C
MSL
-
Alternatives for EEEHD1C100AR
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000185