Print Page
998 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.349 |
50+ | €0.200 |
100+ | €0.154 |
250+ | €0.146 |
500+ | €0.138 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEEHC1V100R
Order Code1714704
Product RangeHC Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance10µF
Voltage(DC)35V
ESR-
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeHC Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter5mm
Product Length-
Product Width-
Product Height5.8mm
Ripple Current28mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EEE-HC series is a surface mount AEC-Q200 compliant aluminium electrolytic capacitor designed for automotive applications. The EEE-HC Series vibration-proof feature that can withstand 30G making it ideal for strenuous environments and industrial applications.
- Endurance of 3000h to 5000h at 105°C
- Temperature range from –40°C to + 105°C
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
35V
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
HC Series
Capacitor Terminals
Solder
Product Length
-
Product Height
5.8mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (21-Jan-2025)
Capacitance
10µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
5mm
Product Width
-
Ripple Current
28mA
Operating Temperature Max
105°C
MSL
-
Alternatives for EEEHC1V100R
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000485
Product traceability