Print Page
4,359 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.239 |
50+ | €0.109 |
250+ | €0.0943 |
500+ | €0.0889 |
1000+ | €0.0877 |
2000+ | €0.0864 |
Price for:Each
Minimum: 5
Multiple: 5
€1.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEAGA1H2R2B
Order Code3296029
Product RangeGA Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature0
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter4mm
Product Length-
Product Width-
Product Height7mm
Product RangeGA Series
ESR-
Ripple Current18mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EEA-GA series A Type is a radial lead aluminium electrolytic capacitor most suitable for the high reliability application such as an industrial instrument.
- Endurance of 10000h at 105°C
- Temperature range from -55°C to +105°C
Technical Specifications
Capacitance
2.2µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
0
Capacitor Case / Package
Radial Leaded
Product Diameter
4mm
Product Width
-
Product Range
GA Series
Ripple Current
18mA
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
7mm
ESR
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021