Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoECWH12223HVB
Order Code3338702
Product RangeECWH(V) Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
1600+ | €0.282 |
Price for:Each
Minimum: 1600
Multiple: 1600
€451.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECWH12223HVB
Order Code3338702
Product RangeECWH(V) Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.022µF
Capacitance Tolerance± 3%
Voltage(AC)354V
Voltage(DC)1.25kV
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity Rating-
Lead Spacing15mm
Product Length23mm
Product Width8.5mm
Product Height21.5mm
Product RangeECWH(V) Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Overview
ECWH(V) series metallized polypropylene film capacitor for high frequency high voltage circuit(general resonance, inverter circuit). ECWH(V) Series capacitors have non inductive construction using metalized polypropylene film with flame retardant epoxy resin coating. These film capacitors are non polarized electrical capacitors with an insulated plastic as dielectric.
- Low-loss film capacitor
- Excellent electrical characteristics
- Through hole termination
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.022µF
Voltage(AC)
354V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
23mm
Product Height
21.5mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 3%
Voltage(DC)
1.25kV
Capacitor Terminals
PC Pin
Lead Spacing
15mm
Product Width
8.5mm
Product Range
ECWH(V) Series
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability