Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoECQUBAF152K
Order Code3550409
Product RangeECQUB Series
Technical Datasheet
647 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.451 |
50+ | €0.281 |
100+ | €0.241 |
250+ | €0.221 |
500+ | €0.198 |
Price for:Each
Minimum: 1
Multiple: 1
€0.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECQUBAF152K
Order Code3550409
Product RangeECQUB Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1500pF
Capacitance Tolerance± 10%
Suppression ClassX1 / Y2
Capacitor MountingThrough Hole
Voltage Rating X300VAC
Voltage Rating Y300VAC
dv/dt Rating-
Humidity RatingGRADE II (Test Condition B)
Lead Spacing12.5mm
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeECQUB Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- ECQUB series metallized polypropylene film capacitors
- Safety standard approval, Class Y2/X1, Class X1
- Non-inductive construction using metallized polypropylene film
- Flame retardant plastic case and non-combustible resin
- High safety (with safety function) (Class X1)
- High moisture resistance 85°C, 85%, 275VAC, 500h
- Used as interference suppressors for electronic equipment
- UL60384-14, CAN/CSA E60384-14, EN60384-14 certified
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1500pF
Suppression Class
X1 / Y2
Voltage Rating X
300VAC
dv/dt Rating
-
Lead Spacing
12.5mm
Operating Temperature Max
110°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage Rating Y
300VAC
Humidity Rating
GRADE II (Test Condition B)
Operating Temperature Min
-40°C
Product Range
ECQUB Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability