Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoECQU2A122KL
Order Code3347828
Product RangeECQUL Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECQU2A122KL
Order Code3347828
Product RangeECQUL Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1200pF
Capacitance Tolerance± 10%
Suppression ClassX2 / Y2
Capacitor MountingThrough Hole
Voltage Rating X275VAC
Voltage Rating Y275VAC
dv/dt Rating-
Humidity Rating-
Lead Spacing12.5mm
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeECQUL Series
Qualification-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
1200pF
Suppression Class
X2 / Y2
Voltage Rating X
275VAC
dv/dt Rating
-
Lead Spacing
12.5mm
Operating Temperature Max
100°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage Rating Y
275VAC
Humidity Rating
-
Operating Temperature Min
-40°C
Product Range
ECQUL Series
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability