Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoECQE2393KB
Order Code3296001
Product RangeECQE(B) Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.383 |
5+ | €0.299 |
10+ | €0.214 |
20+ | €0.199 |
40+ | €0.193 |
100+ | €0.186 |
Price for:Each
Minimum: 1
Multiple: 1
€0.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECQE2393KB
Order Code3296001
Product RangeECQE(B) Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.039µF
Capacitance Tolerance± 10%
Voltage(AC)125V
Voltage(DC)250V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity Rating-
Lead Spacing5mm
Product Length7.9mm
Product Width4.5mm
Product Height8.4mm
Product RangeECQE(B) Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ECQE(B) series metallized polyester film capacitors for general purpose usage. ECQE(B) series capacitors have non inductive construction using metalized polyester film with flame retardant epoxy resin coating. These film capacitors are non polarized electrical capacitors with an insulated plastic as dielectric.
- Self-healing property
- Small size
- Excellent electrical characteristics
- Through hole termination
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
0.039µF
Voltage(AC)
125V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
7.9mm
Product Height
8.4mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
250V
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Product Width
4.5mm
Product Range
ECQE(B) Series
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability