Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoECPU1C105MA5
Order Code9694315
Product RangeECPU(A) Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECPU1C105MA5
Order Code9694315
Product RangeECPU(A) Series
Technical Datasheet
Dielectric TypeMetallized Acrylic Stacked
Capacitor Case / Package1210 [3225 Metric]
Capacitance1µF
Capacitance Tolerance± 20%
Voltage(AC)12V
Voltage(DC)16V
Capacitor MountingSurface Mount
Capacitor TerminalsSMD
Humidity Rating-
Lead Spacing-
Product Length3.2mm
Product Width2.5mm
Product Height1.4mm
Product RangeECPU(A) Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Alternatives for ECPU1C105MA5
1 Product Found
Product Overview
The ECPU1C105MA5 is a surface-mount stacked metalized plastic Film Chip Capacitor with stacked acrylic resin dielectric and inner electrode with simple mould - less construction. The ECPU(A) series film chip capacitor realize the super downsizing and big capacity with plastic dielectric formed by advanced vacuum vapour deposition technology and high performance with original structure and process. The film chip capacitor is suitable for noise suppressor, coupling and reflow soldering.
- Low ESR
Applications
Industrial
Technical Specifications
Dielectric Type
Metallized Acrylic Stacked
Capacitance
1µF
Voltage(AC)
12V
Capacitor Mounting
Surface Mount
Humidity Rating
-
Product Length
3.2mm
Product Height
1.4mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
1210 [3225 Metric]
Capacitance Tolerance
± 20%
Voltage(DC)
16V
Capacitor Terminals
SMD
Lead Spacing
-
Product Width
2.5mm
Product Range
ECPU(A) Series
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000057
Product traceability