Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoECHU1C104JX5
Order Code9695117
Product RangeECHU(X) Series
Technical Datasheet
2,865 In Stock
4,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.499 |
50+ | €0.391 |
250+ | €0.308 |
500+ | €0.288 |
1000+ | €0.268 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECHU1C104JX5
Order Code9695117
Product RangeECHU(X) Series
Technical Datasheet
Dielectric TypeMetallized PPS Stacked
Capacitor Case / Package1210 [3225 Metric]
Capacitance0.1µF
Capacitance Tolerance± 5%
Voltage(AC)11V
Voltage(DC)16V
Capacitor MountingSurface Mount
Capacitor TerminalsSMD
Humidity RatingGRADE II (Test Condition B)
Lead Spacing-
Product Length3.2mm
Product Width2.5mm
Product Height2.1mm
Product RangeECHU(X) Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ECHU1C104JX5 is a stacked metalized PPS Film Chip Capacitor with simple mouldless construction. The film capacitor realize both the downsizing and high safety with advanced vapour deposition technology and high performance with original structure and process. The ECHU (X) series solves the chip standing problem of reflow by improving the electrode structures. The film chip capacitor is designed for filtering and reflow soldering.
- For reflow soldering
Applications
Power Management, Industrial
Technical Specifications
Dielectric Type
Metallized PPS Stacked
Capacitance
0.1µF
Voltage(AC)
11V
Capacitor Mounting
Surface Mount
Humidity Rating
GRADE II (Test Condition B)
Product Length
3.2mm
Product Height
2.1mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
1210 [3225 Metric]
Capacitance Tolerance
± 5%
Voltage(DC)
16V
Capacitor Terminals
SMD
Lead Spacing
-
Product Width
2.5mm
Product Range
ECHU(X) Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ECHU1C104JX5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
Product traceability