Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoECHU1154GCV
Order Code3340619
Product RangeECHU(C) Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.998 |
Price for:Each
Minimum: 1000
Multiple: 1000
€998.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECHU1154GCV
Order Code3340619
Product RangeECHU(C) Series
Technical Datasheet
Dielectric TypeMetallized PPS Stacked
Capacitor Case / Package2825 [7163 Metric]
Capacitance0.15µF
Capacitance Tolerance± 2%
Voltage(AC)40V
Voltage(DC)100V
Capacitor MountingSurface Mount
Capacitor TerminalsWraparound
Humidity Rating-
Lead Spacing-
Product Length7.1mm
Product Width6.3mm
Product Height3.4mm
Product RangeECHU(C) Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
Product Overview
ECHU(C) series is a stacked metalized PPS film chip capacitor. Stacked metalized PPS film as dielectric with simple mould-less construction. Recommended for time-constant, filtering, oscillation and resonance and resonance circuit for LCD backlight inverter unit applications.
- Small in size
- For reflow soldering
- Operating temperature range from -55°C to +105°C
- Plastic film capacitor
- Low loss and excellent frequency characteristics
Technical Specifications
Dielectric Type
Metallized PPS Stacked
Capacitance
0.15µF
Voltage(AC)
40V
Capacitor Mounting
Surface Mount
Humidity Rating
-
Product Length
7.1mm
Product Height
3.4mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
2825 [7163 Metric]
Capacitance Tolerance
± 2%
Voltage(DC)
100V
Capacitor Terminals
Wraparound
Lead Spacing
-
Product Width
6.3mm
Product Range
ECHU(C) Series
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability