Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoECA2WM100
Order Code9694110
Product RangeM-A Series
Technical Datasheet
1,842 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.080 |
5+ | €0.868 |
10+ | €0.549 |
20+ | €0.507 |
40+ | €0.464 |
100+ | €0.422 |
Price for:Each
Minimum: 1
Multiple: 1
€1.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECA2WM100
Order Code9694110
Product RangeM-A Series
Technical Datasheet
Capacitance10µF
Voltage(DC)450V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Product Width-
Product Height25mm
Product RangeM-A Series
ESR-
Ripple Current130mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Panasonic M series capacitors are automotive grade type A, radial leaded polarized aluminium electrolytic capacitors. The M series parts cover broad range of voltage ratings and capacitance values. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.
- Capacitance value ranges from 2.2µF to 22000µF for 6.3VDC to 100VDC
- Capacitance value ranges from 1µF to 470µF for 160VDC to 450VDC
- Automotive grade AEC-Q200 compliant
- Tolerance of ±20%
- Endurance of 2000h at 85°C
- Available in -40°C to 85°C and -25°C to 85°C temperature ranges based on rated voltage
- High reliability
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Case / Package
Radial Leaded
Product Diameter
12.5mm
Product Width
-
Product Range
M-A Series
Ripple Current
130mA
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
450V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
25mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for ECA2WM100
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004