Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoDZ37068D0L
Order Code2285390
Product RangeDZ370
Technical Datasheet
Zener Voltage Nom6.8V
Diode ConfigurationDual Common Anode
Power Dissipation150mW
Operating Temperature Max85°C
Diode Case StyleSOT-723
No. of Pins3 Pin
Diode MountingSurface Mount
Product RangeDZ370
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Zener Voltage Nom
6.8V
Power Dissipation
150mW
Diode Case Style
SOT-723
Diode Mounting
Surface Mount
Qualification
-
Diode Configuration
Dual Common Anode
Operating Temperature Max
85°C
No. of Pins
3 Pin
Product Range
DZ370
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
Product traceability